- Home ›
- All Products›
- G832MB010607222HR
G832MB010607222HR
Amphenol Communications Solutions (ACS)
BTB 60P P=0.8MM RECEPTACLE H=15.7MM 30u inch GOL
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BTB 60P P=0.8MM RECEPTACLE H=15.7MM 30u inch GOL
Search Keywords: G832MB010607222HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MB010607222HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,125
$5.85
2,250
$3.09
3,375
$2.12
4,500 +
$2.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments