- Home ›
- All Products›
- FLBC70506001
FLBC70506001
Amphenol Communications Solutions (ACS)
FLB Dome NEMA ANSI C136.41 76mm 50mm Height
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
FLB Dome NEMA ANSI C136.41 76mm 50mm Height
Search Keywords: FLBC70506001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FLBC70506001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
80
$2.85
160
$2.72
320
$2.64
560
$2.49
1,040
$2.48
2,560
$2.43
5,040
$2.36
7,520 +
$2.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments