- Home ›
- All Products›
- FCE17B25SA441
FCE17B25SA441
Amphenol Communications Solutions (ACS)
Filtered D-sub 25pin Socket type 820pF
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Filtered D-sub 25pin Socket type 820pF
Search Keywords: FCE17B25SA441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17B25SA441
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$33.87
20
$25.40
30
$23.71
40 +
$23.24
Click for Quote
Log in
to unlock special pricing