- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJHS508106
RJHS508106
Amphenol Canada
Conn RJ-45 F 48 POS 2.03mm Solder RA Thru-Hole 72 Terminal 6 Port Cat 5
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RJ-45 F 48 POS 2.03mm Solder RA Thru-Hole 72 Terminal 6 Port Cat 5
Search Keywords: RJHS508106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Canada
-
Part No:RJHS508106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:48
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.5 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10
$6.48
55
$6.23
250
$5.97
600
$5.73
1,800 +
$5.51
Click for Quote
Log in
to unlock special pricing