- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- SF-NJMMEN0002-002M
SF-NJMMEN0002-002M
Amphenol Cables on Demand
OSFP 112G Passive Copper, 100 Ohms, 25AWG, Dual Drain - 2M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
OSFP 112G Passive Copper, 100 Ohms, 25AWG, Dual Drain - 2M
Search Keywords: SFNJMMEN0002002M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Cables on Demand
-
Part No:SF-NJMMEN0002-002M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$607.75
3
$591.09
5 +
$589.62
Click for Quote
Log in
to unlock special pricing