- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- TM2PN-AU
TM2PN-AU
Amphenol Audio / Entertainment
1/4" Phone Straight Mono Nickel Metal Gold
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
1/4" Phone Straight Mono Nickel Metal Gold
Search Keywords: TM2PNAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:TM2PN-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4" Mono Phone Plug3389
-
Gender:PL3371
-
Body Orientation:Straight3367
-
Mounting:Cable Mount3378
-
Housing Material:Polybutylene Terephthalate3373,Polyphenylene Ether3373
-
Number of Contacts:2
-
Contact Plating:Gold Over Nickel3369
-
Termination Method:Solder3388
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
You may purchase all in-stock quantity of 11
Stock lot only:
11
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$16.918
25
$15.380
50
$15.340
75
$15.300
150
$9.410
225
$7.460
300 +
$7.300
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments