- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- TM2P
1/4" Phone Straight Mono Plastic Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1/4" Phone Straight Mono Plastic Nickel
Search Keywords: TM2P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:TM2P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4" Mono Phone Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Polybutylene Terephthalate,Polyphenylene Ether
-
Number of Contacts:2
-
Contact Plating:Tin over Nickel
-
Termination Method:Solder
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
75
$5.26
150
$3.94
225
$3.68
300 +
$3.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments