- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- TM1RJ
1/4" Phone 90' Switch Nickel Large Clamp
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
1/4" Phone 90' Switch Nickel Large Clamp
Search Keywords: TM1RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:TM1RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:1/4" Mono Phone Plug
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Housing Material:Polybutylene Terephthalate,Polyphenylene Oxide
-
Number of Contacts:N/A
-
Contact Plating:Tin over Copper
-
Termination Method:N/A
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
7
$30.32
25
$30.24
50
$30.17
75
$30.09
150
$15.93
225
$11.21
300 +
$10.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments