- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- TM1PB-AU
TM1PB-AU
Amphenol Audio / Entertainment
1/4" Phone Straight Switch Black Gold
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
1/4" Phone Straight Switch Black Gold
Search Keywords: TM1PBAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:TM1PB-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:1/4" Mono Phone Plug
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Housing Material:Polybutylene Terephthalate,Polyphenylene Oxide
-
Number of Contacts:N/A
-
Contact Plating:Tin over Copper
-
Termination Method:N/A
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$12.23
50
$11.69
100
$11.19
250
$10.73
500
$10.44
1,000
$10.30
2,500 +
$9.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments