- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- TM1P
1/4" Phone Straight Switch Nickel
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
1/4" Phone Straight Switch Nickel
Search Keywords: TM1P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:TM1P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:1/4" Phone Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Polybutylene Terephthalate
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:Crimp
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
Order Increment:
25
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
75
$19.14
150
$11.78
225
$9.32
300 +
$9.14
Click for Quote
Log in
to unlock special pricing