- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SP-4-MDV
SP-4-MDV
Amphenol Audio / Entertainment
Plastic Chassis 4 Pole Vertical D Flange
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Plastic Chassis 4 Pole Vertical D Flange
Search Keywords: SP4MDV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:SP-4-MDV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Speaker Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:N/A
-
Number of Contacts:4
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
125
$5.23
250
$3.22
375
$2.55
500 +
$2.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments