- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SP-4-FN
SP-4-FN
Amphenol Audio / Entertainment
Metal Plug Screw 4 Pole
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Metal Plug Screw 4 Pole
Search Keywords: SP4FN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:SP-4-FN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Loudspeaker Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Polyamide 6/6
-
Number of Contacts:4
-
Contact Plating:Silver
-
Termination Method:Screw
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$6.86
50
$6.76
100
$6.66
250
$6.53
500
$6.43
1,000
$6.33
2,500 +
$6.25
Click for Quote
Log in
to unlock special pricing