- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SP-2-MD
SP-2-MD
Amphenol Audio / Entertainment
Plastic Chassis 2 Pole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Plastic Chassis 2 Pole
Search Keywords: SP2MD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:SP-2-MD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Loudspeaker Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
100
$2.77
300
$2.57
500
$2.53
1,000
$2.42
2,500
$2.36
5,000
$2.30
7,500
$2.27
10,000 +
$2.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments