- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SP-2-FNSG
SP-2-FNSG
Amphenol Audio / Entertainment
Metal Plug Solder 2 Pole PG Gland
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Metal Plug Solder 2 Pole PG Gland
Search Keywords: SP2FNSG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:SP-2-FNSG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Speaker Connector3389
-
Gender:F3371
-
Body Orientation:Straight3367
-
Mounting:Cable Mount3378
-
Housing Material:Polyamide 6/63373
-
Number of Contacts:2
-
Contact Plating:Silver3369
-
Termination Method:Solder3388
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
15
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
15
$8.22
55
$7.25
150
$7.01
200 +
$6.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments