Image is representational - see manufacturer specifications

Amphenol Audio / Entertainment Authorized Distributor

SP-2-FL

Plastic Plug Screw 2 Pole Long PG Gland

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Plastic Plug Screw 2 Pole Long PG Gland
Search Keywords: SP2FL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Audio / Entertainment
Part No: SP-2-FL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Speaker Connector3389
Gender: F3371
Body Orientation: Straight3367
Mounting: Cable Mount3378
Housing Material: Polyamide 6/63373
Number of Contacts: 2
Contact Plating: Silver3369
Termination Method: Screw3388
Operating Temperature: -25 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SP-2-FL RoHS compliant?
Yes, SP-2-FL is RoHS compliant.
What is the lead time for SP-2-FL?
The standard lead time for SP-2-FL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 114
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
20 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$14.41
50
$14.37
100
$8.84
150
$7.01
200 +
$6.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!