- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- RJX8FB3HB
RJX8FB3HB
Amphenol Audio / Entertainment
XLRnet B Type Horiz PCB Class D
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
XLRnet B Type Horiz PCB Class D
Search Keywords: RJX8FB3HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:RJX8FB3HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:RJ-45
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:8
-
Contact Plating:Gold
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
MOQ for out of Stock Qty:
50
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
50
$6.74
100
$5.05
150
$4.72
200 +
$4.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments