- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- KS3PC-AU
KS3PC-AU
Amphenol Audio / Entertainment
3.5mm Phone Straight Stereo Black Chrome, Gold
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
3.5mm Phone Straight Stereo Black Chrome, Gold
Search Keywords: KS3PCAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:KS3PC-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:3.5MM Stereo Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:Gold
-
Termination Method:Solder
-
Operating Temperature:-20 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,285
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$5.42
50
$4.78
100
$4.59
300
$4.29
500
$4.15
1,000
$3.95
2,500
$3.70
5,000 +
$3.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments