- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- HP-3-MDW
HP-3-MDW
Amphenol Audio / Entertainment
Plastic Chassis Screw Blue 3 Pole Without Divider
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Plastic Chassis Screw Blue 3 Pole Without Divider
Search Keywords: HP3MDW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:HP-3-MDW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Circular
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
50
$3.58
100
$3.57
250
$3.32
500
$3.14
1,000
$3.13
2,500
$2.97
5,000
$2.94
7,500 +
$2.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments