- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HP-3-F
Plastic Plug Screw Blue 3 Pole
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Plastic Plug Screw Blue 3 Pole
Search Keywords: HP3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:HP-3-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Cable Mount3696
-
Gender:RCP3690
-
Number of Contacts:3
-
Termination Method:Screw3705
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5
$7.92
25
$6.44
50
$6.42
100
$6.15
250
$5.64
500
$5.63
1,000
$5.49
2,500 +
$5.28
Click for Quote
Log in
to unlock special pricing