- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- EP-8-14
EP-8-14
Amphenol Audio / Entertainment
Metal Panel Mount 8 Pin
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Metal Panel Mount 8 Pin
Search Keywords: EP814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:EP-8-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:High Power
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Zinc Die Cast
-
Number of Contacts:8
-
Contact Plating:Tin
-
Termination Method:Solder Cup
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$19.91
10
$19.86
25
$19.81
50
$14.85
75
$13.86
100 +
$13.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments