- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- EP-8-12
EP-8-12
Amphenol Audio / Entertainment
Metal Plug Straight Cord 8 Pin
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Metal Plug Straight Cord 8 Pin
Search Keywords: EP812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:EP-8-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Polybutylene Terephthalate
-
Number of Contacts:8
-
Contact Plating:Bright Tin
-
Termination Method:Solder Bucket
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
10
$16.95
30
$16.45
50
$15.97
100
$15.10
250
$14.69
500
$14.50
1,000 +
$14.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments