- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- EP-5-13P
EP-5-13P
Amphenol Audio / Entertainment
Metal Panel Mount 5 Socket
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Metal Panel Mount 5 Socket
Search Keywords: EP513P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:EP-5-13P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Polybutylene Terephthalate
-
Number of Contacts:5
-
Contact Plating:Bright Tin
-
Termination Method:Solder Cup
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$18.72
30
$18.16
50
$17.64
100
$16.67
250
$16.23
500
$16.01
1,000 +
$15.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments