- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- EP-5-12
EP-5-12
Amphenol Audio / Entertainment
Metal Plug Straight Cord 5 Pin
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Metal Plug Straight Cord 5 Pin
Search Keywords: EP512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:EP-5-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:4
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$12.09
30
$11.62
50
$11.59
100
$11.37
250
$11.15
500
$11.00
1,000 +
$10.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments