- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- EP-5-11P
EP-5-11P
Amphenol Audio / Entertainment
Metal Plug Straight Cord 5 Socket
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Metal Plug Straight Cord 5 Socket
Search Keywords: EP511P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:EP-5-11P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Metal Die Cast
-
Number of Contacts:5
-
Contact Plating:Tin
-
Termination Method:Solder Bucket
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
10
$24.26
30
$23.54
50
$22.53
100
$21.60
250
$21.03
500
$20.75
1,000 +
$20.22
Click for Quote
Log in
to unlock special pricing