- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- EP-4-14B
EP-4-14B
Amphenol Audio / Entertainment
Connector - Metal - Panel Mnt - Rnd Flange - 20A 660V - 4 Pole - Solder - Male - Black
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Connector - Metal - Panel Mnt - Rnd Flange - 20A 660V - 4 Pole - Solder - Male - Black
Search Keywords: EP414B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:EP-4-14B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:High Power
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Zinc Die Cast
-
Number of Contacts:4
-
Contact Plating:Tin
-
Termination Method:Solder Cup
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$45.84
50
$28.21
75
$22.33
100 +
$21.88
Click for Quote
Log in
to unlock special pricing