- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- EP-4-14
EP-4-14
Amphenol Audio / Entertainment
Connector - Metal - Panel Mnt - Rnd Flange - 20A 660V - 4 Pole - Solder - Male - Nickel
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Connector - Metal - Panel Mnt - Rnd Flange - 20A 660V - 4 Pole - Solder - Male - Nickel
Search Keywords: EP414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:EP-4-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:High Power
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Zinc Die Cast
-
Number of Contacts:4
-
Contact Plating:Tin
-
Termination Method:Solder Cup
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,125
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$17.53
30
$17.26
50
$17.01
100
$16.55
250
$16.34
500
$16.24
1,000 +
$16.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments