- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AX3MB
Metal XLR Plug Straight Cord 3 Pin Black
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Metal XLR Plug Straight Cord 3 Pin Black
Search Keywords: AX3MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:AX3MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Polyamide 6/6
-
Number of Contacts:3
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
502
Ships today, if you order in
Minimum Order Quantity:
10
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
10
$3.03
50
$2.71
100
$2.70
300
$2.61
500
$2.54
1,000
$2.53
2,500
$2.47
5,000 +
$2.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments