- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- ACPS-GB-AU
ACPS-GB-AU
Amphenol Audio / Entertainment
1/4" - M Series Phone Plug - Straight - Stereo - Gold - Black
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
1/4" - M Series Phone Plug - Straight - Stereo - Gold - Black
Search Keywords: ACPSGBAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:ACPS-GB-AU
-
Alias/AKA:ACPS-GB-AU-BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4" Stereo Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Zinc Die Cast Alloy
-
Number of Contacts:3
-
Contact Plating:Nickel over Copper
-
Termination Method:N/A
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
214
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5
$4.74
25
$4.31
100
$4.14
300
$3.97
500
$3.96
1,000
$3.92
2,500
$3.87
5,000 +
$3.85
Click for Quote
Log in
to unlock special pricing