- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- ACPS-GB
ACPS-GB
Amphenol Audio / Entertainment
1/4" - M Series Phone Plug - Straight - Stereo - Nickel - Black
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
1/4" - M Series Phone Plug - Straight - Stereo - Nickel - Black
Search Keywords: ACPSGB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:ACPS-GB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4" Stereo Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Polybutylene Terephthalate,Polyphenylene Ether
-
Number of Contacts:3
-
Contact Plating:Nickel over Copper
-
Termination Method:N/A
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
On Order:
500
can ship 8/10/26
Minimum Order Quantity:
5
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$5.69
50
$4.32
100
$4.20
300
$4.02
500
$3.95
1,000
$3.77
2,500
$3.53
5,000 +
$3.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments