- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- ACPR-BLU
ACPR-BLU
Amphenol Audio / Entertainment
RCA Series Male Cable Blue
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RCA Series Male Cable Blue
Search Keywords: ACPRBLU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:ACPR-BLU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:RCA
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Die Cast
-
Number of Contacts:2
-
Contact Plating:Gold
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
100
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
100
$3.14
300
$2.92
500
$2.87
1,000
$2.75
2,500
$2.68
5,000
$2.61
7,500
$2.58
10,000 +
$2.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments