- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- ACJS-MV35-3
ACJS-MV35-3
Amphenol Audio / Entertainment
Dual 3.5mm/1/4" TRS Vert PCB Metal Nut
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Dual 3.5mm/1/4" TRS Vert PCB Metal Nut
Search Keywords: ACJSMV353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:ACJS-MV35-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:3.5MM Audio Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:Polybutylene Terephthalate,Polyphenylene Ether
-
Number of Contacts:3
-
Contact Plating:Tin over Copper
-
Termination Method:Solder
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Ships today, if you order in
On Order:
1,000
can ship 9/3/26
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$1.1297
100
$1.0270
300
$0.9950
500
$0.9510
1,000
$0.9100
2,500
$0.8730
5,000
$0.8490
7,500
$0.8470
10,000 +
$0.8380
Click for Quote
Log in
to unlock special pricing