- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- ACJS-MV-3
ACJS-MV-3
Amphenol Audio / Entertainment
The ACJS-MV-3 is a 3-pole male XLR chassis mount connector with vertical contacts for PCB mounting.
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
The ACJS-MV-3 is a 3-pole male XLR chassis mount connector with vertical contacts for PCB mounting.
Search Keywords: ACJSMV3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:ACJS-MV-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4"" Phone Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:Nylon 6/6
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$1.105
300
$1.015
500
$0.983
1,000
$0.928
2,500
$0.864
5,000
$0.860
7,500
$0.856
10,000 +
$0.851
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments