- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AC7FPZ
Metal Panel Mount 7 Socket Wide Flange
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Metal Panel Mount 7 Socket Wide Flange
Search Keywords: AC7FPZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:AC7FPZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Zinc Die Cast Alloy
-
Number of Contacts:7
-
Contact Plating:Gold
-
Termination Method:Solder
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
272
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
10
$11.59
30
$11.14
50
$11.12
100
$10.91
250
$10.69
500
$10.55
1,000 +
$10.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments