- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AC7F
Metal Plug Straight Cord 7 Socket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Metal Plug Straight Cord 7 Socket
Search Keywords: AC7F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:AC7F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Zinc Alloy Die Cast
-
Number of Contacts:7
-
Contact Plating:Tin
-
Termination Method:Solder
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$17.46
30
$17.41
50
$17.37
100
$10.69
150
$8.47
200 +
$8.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments