- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AC6AFDZB
AC6AFDZB
Amphenol Audio / Entertainment
Metal Panel Mount 6 Socket Black
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Metal Panel Mount 6 Socket Black
Search Keywords: AC6AFDZB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:AC6AFDZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Zinc Die Cast Alloy
-
Number of Contacts:6
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
167
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
50
Order Increment:
10
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$14.87
30
$14.15
50
$13.51
100
$12.64
150
$12.61
200 +
$12.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments