- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AC5FAV-AU-B
AC5FAV-AU-B
Amphenol Audio / Entertainment
Plastic Panel Mount Vert PCB 5 Socket Gold Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Plastic Panel Mount Vert PCB 5 Socket Gold Bulk
Search Keywords: AC5FAVAUB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:AC5FAV-AU-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:Polyamide 6/6
-
Number of Contacts:5
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,373
can ship 7/3/26
Minimum Order Quantity:
5
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$4.67
50
$3.12
100
$3.09
300
$3.06
500
$3.05
1,000
$3.04
2,500
$3.03
5,000 +
$3.02
Click for Quote
Log in
to unlock special pricing