- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AC4MPNZB
AC4MPNZB
Amphenol Audio / Entertainment
Conn XLR Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn XLR Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag
Search Keywords: AC4MPNZB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:AC4MPNZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Zinc Die Cast Alloy
-
Number of Contacts:4
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
Minimum Order Quantity:
14
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
14
$12.89
25
$6.86
50
$4.54
100
$4.21
250
$3.83
500
$3.71
1,000 +
$3.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments