- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AC4MPNZ
AC4MPNZ
Amphenol Audio / Entertainment
Metal Panel Mount 4 Pin Narrow Flange
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Metal Panel Mount 4 Pin Narrow Flange
Search Keywords: AC4MPNZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:AC4MPNZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Zinc Die Cast Alloy
-
Number of Contacts:4
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
25
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$4.54
200
$3.40
300
$3.18
400 +
$3.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments