- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AC4MDZB
AC4MDZB
Amphenol Audio / Entertainment
Metal Panel Mount 4 Pin Black
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Metal Panel Mount 4 Pin Black
Search Keywords: AC4MDZB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:AC4MDZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Polybutylene Terephthalate,Polyphenylene Ether
-
Number of Contacts:4
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
25
$5.52
50
$5.34
100
$5.10
250
$4.89
500
$4.68
1,000
$4.56
2,500
$4.44
5,000 +
$4.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments