- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AC3MPP-AU
AC3MPP-AU
Amphenol Audio / Entertainment
Conn XLR Connector M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn XLR Connector M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bag
Search Keywords: AC3MPPAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:AC3MPP-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:3
-
Contact Plating:Gold
-
Termination Method:Solder
-
Operating Temperature:-25 to 75 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
30
Price (USD)
Qty
Unit Price
30
$2.29
150
$2.20
600
$2.11
1,600
$2.03
4,900 +
$1.95
Click for Quote
Log in
to unlock special pricing