- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AC3MMDZ
AC3MMDZ
Amphenol Audio / Entertainment
Metal Panel Mount MACh 3 Pin
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Metal Panel Mount MACh 3 Pin
Search Keywords: AC3MMDZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:AC3MMDZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Polybutylene Terephthalate,Polyphenylene Ether
-
Number of Contacts:3
-
Contact Plating:Silver
-
Termination Method:Solder Bucket
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$3.06
300
$2.84
500
$2.80
1,000
$2.68
2,500
$2.61
5,000
$2.55
7,500
$2.51
10,000 +
$2.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT