Image is representational - see manufacturer specifications

Amphenol Audio / Entertainment Authorized Distributor

AC3MM-BULK

Conn XLR Connector M 3 POS Solder Bucket ST Cable Mount 3 Terminal 1 Port Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn XLR Connector M 3 POS Solder Bucket ST Cable Mount 3 Terminal 1 Port Bulk
Search Keywords: AC3MMBULK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Audio / Entertainment
  • Part No:
    AC3MM-BULK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    XLR Connector
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Polybutylene Terephthalate,Polyphenylene Ether
  • Number of Contacts:
    3
  • Contact Plating:
    Silver
  • Termination Method:
    Solder Bucket
  • Operating Temperature:
    -25 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AC3MM-BULK RoHS compliant?
Yes, AC3MM-BULK is RoHS compliant.
What is the lead time for AC3MM-BULK?
The standard lead time for AC3MM-BULK is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks can ship 1/15/27
Backorder
Price (USD)
Qty
Unit Price
125
$6.40
250
$3.94
375
$3.12
500 +
$3.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!