- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AC3MMB-AU
AC3MMB-AU
Amphenol Audio / Entertainment
Metal Plug Straight Cord MACh 3 Pin Black Gold
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Metal Plug Straight Cord MACh 3 Pin Black Gold
Search Keywords: AC3MMBAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:AC3MMB-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Polybutylene Terephthalate,Polyphenylene Ether
-
Number of Contacts:3
-
Contact Plating:Gold
-
Termination Method:Solder Bucket
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
125
$7.70
250
$4.74
375
$3.75
500 +
$3.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments