- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AC3MCPJ
AC3MCPJ
Amphenol Audio / Entertainment
Conn XLR Connector M 3 POS Solder Bucket ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector M 3 POS Solder Bucket ST Cable Mount 3 Terminal 1 Port
Search Keywords: AC3MCPJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:AC3MCPJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Polybutylene Terephthalate,Polyphenylene Ether
-
Number of Contacts:3
-
Contact Plating:Silver
-
Termination Method:Solder Bucket
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$6.79
25
$4.63
50
$3.06
100
$1.34
250
$1.28
500
$1.24
1,000 +
$1.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments