- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AC3MBJ-AU
AC3MBJ-AU
Amphenol Audio / Entertainment
Conn XLR Connector M 3 POS Solder Bucket ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn XLR Connector M 3 POS Solder Bucket ST Cable Mount 3 Terminal 1 Port
Search Keywords: AC3MBJAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:AC3MBJ-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Polybutylene Terephthalate,Polyphenylene Ether
-
Number of Contacts:3
-
Contact Plating:Gold
-
Termination Method:Solder Bucket
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
471
Ships today, if you order in
Minimum Order Quantity:
20
8 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
20
$21.27
25
$6.10
50
$5.51
100 +
$4.99
Click for Quote
Log in
to unlock special pricing