- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AC3MAH4-AU-B
AC3MAH4-AU-B
Amphenol Audio / Entertainment
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Search Keywords: AC3MAH4AUB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:AC3MAH4-AU-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Polyamide 6/6
-
Number of Contacts:3
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:-25 to 75 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
395
Ships today, if you order in
Minimum Order Quantity:
75
Price (USD)
Qty
Unit Price
75
$0.8874
100 +
$0.8262
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT