- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AC3FDZB-AU
AC3FDZB-AU
Amphenol Audio / Entertainment
Metal Panel Mount 3 Socket Black Gold
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Metal Panel Mount 3 Socket Black Gold
Search Keywords: AC3FDZBAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:AC3FDZB-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Zinc Die Cast Alloy
-
Number of Contacts:3
-
Contact Plating:Gold
-
Termination Method:Solder
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
385
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$4.34
50
$4.20
100
$4.01
250
$3.90
500
$3.68
1,000
$3.59
2,500
$3.49
5,000 +
$3.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT