- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AC3F5MW
AC3F5MW
Amphenol Audio / Entertainment
DMX 3 Pin Female To 5 Pin Male
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
DMX 3 Pin Female To 5 Pin Male
Search Keywords: AC3F5MW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:AC3F5MW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
Minimum Order Quantity:
4
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
4
$18.93
30
$18.34
50
$17.79
100
$16.79
250
$16.32
500
$16.08
1,000 +
$15.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments