- Home ›
- All Products›
- OP1742000000G
OP1742000000G
Amphenol Anytek
OP 3.81 17P; 12.5mm Tin-plated UP:1.3mm Down:1.0mm NL66
Accessories Notify Me
RoHS Compliant
Description
+
OP 3.81 17P; 12.5mm Tin-plated UP:1.3mm Down:1.0mm NL66
Search Keywords: OP1742000000G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Anytek
-
Part No:OP1742000000G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536901000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
500
$0.834
1,000
$0.626
1,500
$0.584
2,000 +
$0.572
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments