- Home ›
- All Products›
- OP172B010000G
OP172B010000G
Amphenol Anytek
OP- 3.5 -17P RoHS; 10.0mm Tin-plated NL46 Φ1.0mm
Accessories Notify Me
RoHS Compliant
Description
+
OP- 3.5 -17P RoHS; 10.0mm Tin-plated NL46 Φ1.0mm
Search Keywords: OP172B010000G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Anytek
-
Part No:OP172B010000G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536901000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
500
$0.829
1,000
$0.622
1,500
$0.581
2,000 +
$0.569
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments